| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEMC61DRSN |
EMC61DRSN
| Heilind Number: | SULEMC61DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC61DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze materials, this female connector offers reliable operation with a 3A amperage rating and a 700VAC voltage capacity. Featuring two rows of 122 gold-plated contact points with a 2.54mm pitch, it ensures efficient signal transmission in straight orientation. The termination method of thru hole soldering guarantees secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and gold termination plating, it ensures durability in harsh environments. Perfect for applications where ruggedness and precision are essential, the EMC61DRSN connector is a trusted choice for demanding projects.

