EMC61DRSS-S288

Heilind Number:SULEMC61DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a sturdy construction for reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, this connector is designed for high-performance applications. Its female gender, 2-row design, and Side Hole mount type offer versatility in installation. The termination method of Card Extender, along with Phosphor Bronze contacts plated in Gold, ensures optimal signal transmission. With a pitch of 2.54mm and 122 positions, it provides ample connectivity options. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Ideal for high-reliability applications, this EMC61DRSSS288 connector is a dependable choice for demanding electronic systems.