EMC61DRSS

Heilind Number:SULEMC61DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRSS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC61DRSS. Specifically designed for high-performance applications, this connector boasts a robust construction featuring phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a double-row design and side-hole mount type, it offers secure and efficient connectivity. The 2.54mm pitch and 122 positions cater to intricate PCB layouts, while the 3A, 700VAC rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation and loop bellow contact type further enhance signal integrity. The gold termination plating not only enhances performance but also resists corrosion, extending the connector's lifespan. With a compact form factor measuring only 9.4mm in width and 15.49mm in height, it's space-efficient without compromising functionality. Meeting stringent quality standards, this connector is a must-have for any project requiring high-speed data transfer and signal integrity.