EMC61DRST-S288

Heilind Number:SULEMC61DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a robust design perfect for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. The female gender and loop bellow contact type, plated with gold for optimal conductivity, guarantee secure connections. Its threaded mount type and straddle orientation make installation easy and versatile. With 122 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. The gold-plated termination method using card extenders and a tail length of 4.45mm provide durability and stability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into PCB setups. The EMC61DRSTS288 is a must-have component for demanding electronic systems.