EMC61DRST

Heilind Number:SULEMC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRST
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRST

Detailed Description

The EMC61DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in harsh environments. Featuring PBT and phosphor bronze materials, it offers excellent durability and reliability. The female gender, threaded mount type, and thru-hole termination method ensure secure and stable connections. Gold contact plating guarantees optimal conductivity, while the loop bellow contact type allows for smooth mating and unmating. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Operating in temperatures ranging from -65 to 125°C, it is well-suited for both industrial and aerospace applications. With 122 positions and a connector height of 15.49mm, it offers ample connectivity in a space-saving design. Trust the EMC61DRST for your critical connectivity requirements.