EMC61DRSZ

Heilind Number:SULEMC61DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRSZ

Detailed Description

The PBT & Phosphor Bronze EMC61DRSZ connector, with a high amperage rating of 3A, is designed for reliable power transmission in electronic assemblies. Featuring a female gender with two rows of contacts, it offers secure connectivity. The side-hole mount type and thru-hole termination method ensure easy and stable installation on PCBs. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm (0.1in) and a maximum voltage rating of 700VAC, it meets high-performance standards. The loop bellow contact type and straight orientation accommodate efficient signal transfer. With 122 positions and a tail length of 4.83mm (0.19in), it suits complex connection requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The compact dimensions of 15.49mm (0.61in) in height and 9.4mm (0.37in) in width make it ideal for space-constrained applications. Gold termination plating ensures corrosion resistance, making it suitable for industrial use. The EMC61DRSZ connector belongs to the hi-rel category, ensuring reliability in critical systems.