EMC61DTAD

Heilind Number:SULEMC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DTAD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC61DTAD, is a high-performance female connector designed for secure and reliable power transmission in electronic devices. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures efficient power delivery. Featuring two rows and 122 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. The loop bellow contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width allow flexible PCB layout. Ideal for applications requiring high-speed data transmission and signal integrity, this connector is a reliable choice for demanding electronic systems.