| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DTAI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEMC61DTAI-S189 |
EMC61DTAI-S189
| Heilind Number: | SULEMC61DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC61DTAI-S189. This female connector features two rows of gold-plated contacts, ensuring reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Designed for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The right-angle orientation and threaded mount type make it versatile for various PCB applications. With 122 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact .37x15.49mm form factor. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Ideal for high-performance electronics, the EMC61DTAIS189 is a top choice for demanding industrial and commercial projects.

