EMC61DTAI

Heilind Number:SULEMC61DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTAI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC61DTAI. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and thru-hole termination method, it ensures stability during operation. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 122 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees reliability in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Ideal for demanding applications, this connector meets stringent quality standards. Upgrade your connectivity with the EMC61DTAI.