| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC61DTAN |
EMC61DTAN
| Heilind Number: | SULEMC61DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC61DTAN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it's suitable for a wide range of applications. The Right Angle orientation and 2.54mm pitch make it easy to integrate into your PCB designs. With 122 positions and Thru Hole termination, it offers secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Trust the EMC61DTAN for seamless and efficient board-to-board connections.

