EMC61DTAT

Heilind Number:SULEMC61DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTAT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC61DTAT. Designed for high-performance applications, this female connector features two rows of 122 gold-plated contacts, ensuring reliable and low-resistance connections. With a pitch of 2.54mm (.1in) and a right-angle orientation, it offers flexibility in PCB layouts. The contact material, Phosphor Bronze, guarantees durability, while the threaded mount and thru-hole termination method provide secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC61DTAT ensures high reliability in critical connections.