EMC61DTBN

Heilind Number:SULEMC61DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTBN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTBN

Detailed Description

Introducing the EMC61DTBN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This female connector features two rows and 122 positions, ensuring seamless connectivity in complex circuitry. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatile mounting options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC, and with an amperage of 3A, it meets the demands of various applications. Its loop bellow contact type and thru-hole termination method make for secure and durable connections. With a tail length of 4.57mm (.18 in) and a compact connector height of 15.49mm (.61 in), it's ideal for space-constrained designs. Tested for reliability in harsh environments, it has an operating temperature range of -65 to 125°C. The EMC61DTBN is the perfect choice for demanding PCB interconnect solutions.