EMC61DTBS-S189

Heilind Number:SULEMC61DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTBS-S189

Detailed Description

Introducing the EMC61DTBS-S189, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transfer. Featuring a female gender with two rows and right-angle orientation, it offers versatile mounting options. The gold-plated contact material and loop bellow design enhance conductivity, while the thru-hole termination method ensures secure attachment. With 122 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Upgrade your PCB assemblies with the EMC61DTBS-S189 for seamless performance and durability.