EMC61DTKD-S288

Heilind Number:SULEMC61DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DTKD-S288

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC61DTKD-S288, is a high-performance female connector boasting two rows for efficient connectivity. With a durable clearance hole mount type and card extender termination method, it ensures secure attachment. Crafted from quality Phosphor Bronze with gold plating, it guarantees reliable conductivity. Featuring a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance functionality. With 122 positions and a tail length of 4.45mm, it offers extensive connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, its sturdy construction and gold termination plating ensure longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel environments, the EMC61DTKDS288 connector is a vital component in the realm of PCB connectivity.