EMC61DTKD

Heilind Number:SULEMC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DTKD

Detailed Description

Introducing the EMC61DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 122 positions, ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The termination method of Thru Hole with Gold plating guarantees stable contact points. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The connector's straight orientation and loop bellow contact type facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The EMC61DTKD is the perfect choice for critical electronic systems that require uncompromising performance.