EMC61DTKH

Heilind Number:SULEMC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DTKH

Detailed Description

Introducing the EMC61DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector boasts durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female gender, dual-row configuration, and straight orientation make it versatile for various setups. Featuring gold-plated contact pins and loop bellow contact type, it guarantees secure and low-resistance connections. With 122 positions and a pitch of 2.54mm, it offers ample connectivity in a compact design. The clearance hole mount and thru-hole termination method simplify installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's space-efficient. Ideal for use in aerospace, defense, and industrial applications, the EMC61DTKH is a reliable connectivity solution.