EMC61DTKI

Heilind Number:SULEMC61DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTKI

Detailed Description

Introducing the EMC61DTKI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 122 positions, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB designs. Trust the EMC61DTKI for superior performance in your connectivity needs.