| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC61DTKN |
EMC61DTKN
| Heilind Number: | SULEMC61DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC61DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a rugged construction of PBT and Phosphor Bronze, this connector is built to withstand demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The two rows of gold-plated contacts, using a loop bellow design, guarantee optimal signal integrity. Its straight orientation and 122 positions make it ideal for complex electronic assemblies. Operating seamlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial applications. With a compact height of 15.49mm and a width of 9.4mm, it offers space-saving connectivity. Trust the EMC61DTKN for secure and durable connections in your PCB designs.

