EMC61DTKS

Heilind Number:SULEMC61DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTKS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTKS

Detailed Description

Introducing the EMC61DTKS: a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient performance even in high-power scenarios. The connector's loop bellow contact type and side hole mount make for easy and secure installations, while its straight orientation and 2.54mm pitch accommodate seamless PCB connections. With 122 positions and a wide operating temperature range of -65 to 125°C, the EMC61DTKS is ideal for use in a variety of industries where robust connectivity is essential. Elevate your electronic designs with this premium connector, delivering both quality and durability.