| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEMC61DTMH-S189 |
EMC61DTMH-S189
| Heilind Number: | SULEMC61DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC61DTMHS189, a high-quality Board To Board PCB Connector perfect for demanding applications. This female connector, featuring two rows and 122 positions, ensures reliable connectivity in your circuit designs. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it guarantees secure mating. Crafted with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for various environments. The right-angle orientation and clearance hole mount type provide flexibility in installation. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable board space. Trust in the EMC61DTMHS189 for efficient and robust PCB connections.

