EMC61DTMH

Heilind Number:SULEMC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTMH

Detailed Description

Introducing the EMC61DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 61 positions, allowing for secure and efficient connections. With a rugged construction and clearance hole mount type, it ensures reliable performance in various environments. The termination method of thru-hole soldering guarantees a strong and durable bond. Crafted from phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The contact type of Loop Bellow further enhances its reliability. Operating at a wide temperature range of -65 to 125°C, it is suitable for even the most extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-power requirements. Its right-angle orientation and compact design make it ideal for space-constrained applications. Trust the EMC61DTMH for seamless connectivity in your projects.