EMC61DTMI-S189

Heilind Number:SULEMC61DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTMI-S189

Detailed Description

The EMC61DTMI-S189 connector is a high-performance component designed for reliable board-to-board connections in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector guarantees long-lasting functionality even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender and orientation of right angle make it versatile for various applications. Its threaded mount type and through-hole termination method provide secure and stable installation. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options for intricate circuitry. The gold contact plating ensures superior conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient yet highly functional. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EMC61DTMI-S189 connector is the perfect choice for seamless and robust PCB connections.