EMC61DTMI

Heilind Number:SULEMC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTMI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender design with two rows for efficient connectivity. With a threaded mount type and thru-hole termination method, this connector ensures secure installation. Crafted with contact material of phosphor bronze and plated with gold, it guarantees optimal conductivity. The 2.54mm pitch and 700VAC voltage capacity make it suitable for high-performance applications. Boasting a loop bellow contact type and right-angle orientation, it offers versatility in usage. With 122 positions and a tail length of 6.35mm, it allows for extensive connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable in diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. Perfect for demanding electronic setups, this EMC61DTMI connector excels in performance and durability.