EMC61DTMN-S189

Heilind Number:SULEMC61DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTMN-S189

Detailed Description

Introducing the EMC61DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and long-term durability. With 122 positions arranged in 2 rows and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width save valuable board space. Whether used in aerospace, telecommunications, or industrial machinery, the EMC61DTMNS189 ensures optimal performance and signal integrity. Trust in its quality and performance for your critical connectivity needs.