| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC61DTMS |
EMC61DTMS
| Heilind Number: | SULEMC61DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC61DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 122 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at voltages of up to 700 VAC and amperages of 3A, it meets stringent industry standards. The right-angle orientation and side-hole mount type allow for efficient PCB integration, while the loop bellow contact type guarantees secure connections. With a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trusted for its quality and performance, the EMC61DTMS is the ideal choice for critical electronic systems.

