EMC61DTMT-S189

Heilind Number:SULEMC61DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTMT-S189

Detailed Description

Introducing the EMC61DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this female connector features two rows with a pitch of 2.54mm, suitable for secure and reliable connections. With a contact rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for easy installation. Operating in a wide temperature range from -65 to 125°C, it offers robust performance in various environments. The right-angle orientation and loop bellow contact type optimize space utilization and signal integrity. With 122 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of reliability. Upgrade your connectivity solutions with the EMC61DTMTS189.