EMC61DTMT

Heilind Number:SULEMC61DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DTMT

Detailed Description

Introducing the EMC61DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer flexibility in assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination method ensure sturdy and permanent installation. With 122 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial applications, the EMC61DTMT connector meets the highest standards of performance and durability.