EMC65DCKD-S288

Heilind Number:SULEMC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DCKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC65DCKD-S288, offers high-performance connectivity in demanding environments. With a current rating of 3A and voltage handling capabilities of up to 700VAC, this female connector features two rows with a total of 130 positions, ensuring ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing reliable signal transmission. Designed for secure mounting via clearance holes, it utilizes a card extender termination method. The loop bellow contact type and straddle orientation further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for applications requiring robust and dependable connectivity. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. Gold termination plating ensures long-term performance, making it suitable for use in high-reliability environments. The EMC65DCKDS288 connector is a vital component in various industries, meeting the stringent requirements of modern electronic devices.