EMC65DCKD

Heilind Number:SULEMC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DCKD

Detailed Description

Introducing the EMC65DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 130 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and rated for up to 700 VAC, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type provide secure mating, while a tail length of 4.83mm allows for efficient soldering. Ideal for aerospace, defense, and industrial applications, the EMC65DCKD is a top choice for high-reliability connectivity solutions.