EMC65DCKH-S288

Heilind Number:SULEMC65DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DCKH-S288

Detailed Description

Introducing the EMC65DCKH-S288 Board To Board PCB Connector, a high-performance component designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration with 130 positions and a 2.54mm pitch, it offers ample connectivity options. The contact plating of Gold and termination method of Card Extender guarantee optimal signal transmission. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of setups. Its straddle orientation and loop bellow contact type further enhance versatility. Whether in industrial machinery, aerospace systems, or telecommunications infrastructure, the EMC65DCKH-S288 excels in performance and durability. Trust in this connector for seamless board-to-board connections in your critical electronic designs.