| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEMC65DCKH |
EMC65DCKH
| Heilind Number: | SULEMC65DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DCKH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2 Row Right Angle 130 Position Female Connector, Through Hole Mount, Gold Contact Plating, 2.54 mm Pitch, 700 VAC Voltage Rating, Loop Bellow Contact Type, Straight Orientation, Tail Length 4.83 mm, Operating Temperature Range -65 - 125 °C, Connector Height 15.49 mm, Connector Width 9.4 mm. Gold Termination Plating. Ideal for high reliability board-to-board and card edge connections in electronic assemblies. With its robust construction and high voltage tolerance, this connector ensures secure and efficient power and signal transmission in a wide range of industrial and commercial applications.

