EMC65DCKI-S288

Heilind Number:SULEMC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DCKI-S288

Detailed Description

Introducing the EMC65DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type offer versatility in installation. Utilizing advanced contact technology with gold plating, it guarantees low contact resistance and high signal integrity. With 130 positions and a 2.54mm pitch, it enables dense interconnectivity on the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for aerospace, military, and industrial applications. The loop bellow contact type and straddle orientation ensure secure connections. With a termination method of Card Extender and termination plating of gold, it guarantees long-term reliability. At a compact size of 9.4mm width and 15.49mm height, it's space-efficient on the PCB. Classified under the hi-rel category, it's ideal for mission-critical systems. Trust the EMC65DCKI-S288 for robust and high-performance board-to-board connectivity.