EMC65DCKI

Heilind Number:SULEMC65DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DCKI

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EMC65DCKI, features a durable construction suitable for high-reliability applications with an operating temperature range of -65 to 125°C. With a 3A amperage rating and 700VAC voltage, it ensures efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Boasting 2 rows with 130 positions, it provides ample connectivity options. The contact material of Phosphor Bronze plated with gold guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm, it allows for precise alignment. Measuring .61in in height and 9.4mm in width, it offers a compact yet versatile design for diverse electronic systems. Ideal for board-to-board and card edge connections, this connector is a reliable solution for demanding industrial environments.