EMC65DCKN-S288

Heilind Number:SULEMC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DCKN-S288

Detailed Description

Introducing the EMC65DCKN-S288, a premium quality board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features a female gender and two rows of contacts, ensuring reliable connectivity. Boasting a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The connector's Loop Bellow contact type and Straddle orientation further enhance its functionality. With 130 positions and a tail length of 4.45mm, it offers versatility in connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EMC65DCKN-S288 for robust and efficient PCB connections in your projects.