EMC65DCKN

Heilind Number:SULEMC65DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DCKN

Detailed Description

Introducing the EMC65DCKN Board-to-Board PCB Connector, the perfect solution for high-performance electronic interconnectivity. This female connector features two rows for secure attachment, with a contact pitch of 2.54mm ensuring precise alignment. Crafted from durable PBT and Phosphor Bronze, it guarantees reliable conductivity even in demanding environments. The gold-plated contacts offer superior corrosion resistance and signal integrity, rated for up to 700VAC and 3A. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for use in a wide array of applications. With 130 positions and a straight orientation, this connector provides seamless connectivity on your PCBs. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. Trust the EMC65DCKN for efficient and durable board-to-board connections in your projects.