EMC65DCKT-S288

Heilind Number:SULEMC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DCKT-S288

Detailed Description

Introducing the EMC65DCKT-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, threaded mount type, and card extender termination method make it easy to install. With a current rating of 3A, voltage capability of 700VAC, and contact plating in gold, it guarantees efficient power transmission. The loop bellow contact type and straddle orientation provide secure connections, while the 130 positions and 2.54mm pitch offer ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace systems. Trust in the EMC65DCKTS288 for high-reliability performance in your connectivity needs.