EMC65DCKT

Heilind Number:SULEMC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DCKT

Detailed Description

Introducing the EMC65DCKT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and stable installation. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity. The loop bellow contact type and straight orientation provide efficient signal transmission. Boasting 130 positions and a voltage rating of 700 VAC, it's ideal for power and data connectivity. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving benefits. Whether used in aerospace, telecommunications, or industrial settings, the EMC65DCKT ensures optimal performance, making it a must-have component for any project.