EMC65DRAH

Heilind Number:SULEMC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRAH

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMC65DRAH, offers reliable connectivity with a female gender and two rows for enhanced versatility. Featuring a Clearance Hole mount type and Thru Hole termination method, it ensures secure attachment on PCBs. The Phosphor Bronze contact material with Gold plating guarantees optimal conductivity, suitable for high-speed data transmission. With a pitch of 2.54 mm (.1 in) and voltage rating of 700 VAC, it meets stringent performance requirements. The Full Bellow contact type and Right Angle orientation further enhance functionality in various applications. Boasting 130 positions and a tail length of 3.18 mm (.125 in), it accommodates complex connectivity needs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable choice for critical systems. Its compact design, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), makes it space-efficient without compromising performance. The Gold termination plating ensures long-term durability and stability. As part of the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors category, this product is integral to modern electronic devices. While not designed for high-reliability applications, its robust construction and high-quality materials make it a valuable component for various industries.