EMC65DRAI

Heilind Number:SULEMC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRAI

Detailed Description

Introducing the EMC65DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in various electronic systems. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. With 130 positions and a tail length of 3.18mm, it offers versatility in connectivity options. The EMC65DRAI is a top choice for engineers seeking high-reliability connectors for their designs.