EMC65DRAN

Heilind Number:SULEMC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRAN

Detailed Description

Introducing the EMC65DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The two rows of contacts with gold plating offer excellent conductivity and durability. Its thru-hole termination method and right-angle orientation make it easy to install, while the full bellow contact type enhances signal integrity. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh conditions. Trust the EMC65DRAN for secure and high-speed data transmission in your electronic systems.