EMC65DRAS

Heilind Number:SULEMC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRAS

Detailed Description

Introducing the EMC65DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 130 positions, this connector ensures seamless connectivity in tight spaces. The female gender and right-angle orientation make it versatile for various assembly requirements. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees reliable conductivity and durability, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 700 VAC, it is suitable for critical electronic systems. The Thru Hole termination method with a tail length of 3.18mm provides secure attachment to PCBs. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications, offering exceptional performance and longevity. Elevate your connectivity solutions with the EMC65DRAS.