EMC65DREI

Heilind Number:SULEMC65DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DREI

Detailed Description

The EMC65DREI is a high-quality female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 130 positions for secure connectivity. The termination method using eyelets and gold-plated contact material ensure excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The straight orientation and threaded mount type make installation easy and secure. With its compact dimensions of 10.95mm in height and 10.16mm in width, it is space-efficient while providing robust performance. The EMC65DREI is a dependable choice for engineers seeking a high-reliability connector for their PCB designs.