EMC65DREN

Heilind Number:SULEMC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DREN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DREN

Detailed Description

The EMC65DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 130 gold-plated contacts, providing reliable connectivity in even the harshest environments. The phosphor bronze contact material and gold termination plating ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. The full bellow contact type and straight orientation make for easy and secure connections, while the eyelet termination method allows for quick and efficient installation. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the EMC65DREN.