EMC65DRES

Heilind Number:SULEMC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRES

Detailed Description

The SKU EMC65DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of connectors, it ensures secure and reliable connections. The side-hole mount type and eyelet termination method guarantee easy installation and durability. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The full bellow contact type and straight orientation further enhance its functionality. Boasting 130 positions and a tail length of .225 in (5.72 mm), it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 10.95mm (.431 in) in height and .4 in (10.16 mm) in width, it offers space-saving solutions for PCB layouts. Its gold termination plating ensures long-term reliability. A part of the EMC65DRES series, this connector is ideal for high-speed data transmission and power distribution in aerospace, defense, and industrial sectors.