EMC65DRMD

Heilind Number:SULEMC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRMD

Detailed Description

Introducing the EMC65DRMD, a high-quality Board To Board PCB Connector designed for precision electronic applications. This female connector features two rows with a pitch of 2.54mm (0.1 inches), offering reliable connectivity in compact spaces. With a contact material of Phosphor Bronze and gold plating, it ensures excellent signal transmission and durability. The loop bellow contact type and wire wrap termination method further enhance its performance. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for demanding environments. Boasting a total of 130 positions and a tail length of 14.22mm (0.56 inches), it provides ample connectivity options. Its clearance hole mount type and straight orientation make installation a breeze. Measuring 15.49mm (0.61 inches) in height and 9.4mm (0.37 inches) in width, it fits seamlessly onto PCBs. Gold termination plating ensures corrosion resistance for long-term reliability. Whether used in aerospace, defense, or industrial applications, the EMC65DRMD guarantees superior performance.