EMC65DRMH-S288

Heilind Number:SULEMC65DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRMH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC65DRMH-S288, is a high-performance component designed for reliable interconnection in electronic systems. With a compact pitch of 2.54mm, this connector features two rows with a total of 130 positions, ideal for dense PCB layouts. Its female gender and loop bellow contact type ensure secure and efficient mating. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications, including those in demanding environments. Its 15.49mm height, 9.4mm width, and 13.84mm tail length offer versatility in board-to-board connections. Meeting stringent quality standards, this connector is a reliable choice for any project requiring high-speed data transfer and signal integrity.