EMC65DRMH

Heilind Number:SULEMC65DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC65DRMH, designed for high-performance applications. With a durable construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. Its female gender, two rows, and 130 positions offer versatile connectivity options. The clearance hole mount type and wire wrap termination method provide easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance in harsh environments. The Loop Bellow contact type and straight orientation further enhance its functionality. Measuring at 9.4mm in width and 15.49mm in height with a tail length of 14.22mm, this connector is compact yet efficient. Ideal for use in hi-rel environments, it is a crucial component for robust PCB connections. Elevate your electronic designs with the EMC65DRMH connector.