| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DRMI-S288 |
EMC65DRMI-S288
| Heilind Number: | SULEMC65DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC65DRMI-S288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Its 2.54mm pitch and 130 positions make it ideal for high-density circuit board layouts, while the threaded mount type and card extender termination method provide secure and convenient installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. Whether in aerospace, telecommunications, or industrial machinery, the EMC65DRMIS288 guarantees exceptional performance and durability. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.

