EMC65DRMI

Heilind Number:SULEMC65DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRMI

Detailed Description

Introducing the EMC65DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable installation. The termination method of wire wrap, along with gold contact plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various electronics projects. The loop bellow contact type and straight orientation further enhance its usability. Boasting 130 positions and a tail length of 14.22mm, this connector provides ample connectivity options. Operating temperature ranging from -65 to 125°C and termination plating of gold make it ideal for industrial use. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in telecommunications, aerospace, or medical equipment, the EMC65DRMI ensures optimal performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.