EMC65DRMN-S288

Heilind Number:SULEMC65DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC65DRMN-S288. This high-performance connector, designed for female gender with 2 rows and a pitch of 2.54mm, ensures reliable connectivity in electronic applications. Featuring a contact material of Phosphor Bronze with gold plating, it offers superior conductivity with a voltage rating of 700 VAC and an amperage of 3A. The loop bellow contact type and straddle orientation guarantee secure mating. With 130 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained designs. Terminated via card extender method with gold plating, it ensures durable and low-resistance connections. A vital component in high-reliability electronic systems, this connector is a must-have for demanding industrial and aerospace applications.